Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 17V reverse standoff voltage and 27.6V clamping voltage. With a minimum breakdown voltage of 18.9V and a low leakage current of 1µA, this silicon TVS diode is designed for robust transient protection. It operates across a wide temperature range from -55°C to 175°C and is housed in a DO-204AC (DO-15) package for through-hole mounting.
Vishay SA17CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA17CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.