The SA18A-E3/51 is a unidirectional surge suppressor from Vishay, packaged in a DO-204AC case for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device has a maximum breakdown voltage of 22.1V and a minimum breakdown voltage of 20V, with a peak pulse power rating of 500W. It is suitable for use in power distribution applications.
Vishay SA18A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.1A |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA18A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.