Unidirectional TVS diode with 18V reverse standoff voltage and 20V minimum breakdown voltage. Features a 29.2V clamping voltage and 17.1A peak pulse current, delivering 500W peak pulse power. Operates within a -55°C to 175°C temperature range with a low 1uA leakage current. Packaged in DO-204AC for through-hole mounting, this RoHS compliant component is supplied on tape and reel.
Vishay SA18A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA18A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.