Vishay SA18CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA18CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.