The SA20A/54 transient voltage suppressor is a unidirectional device with a clamping voltage of 32.4V and a peak pulse power rating of 500W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 15.4A. The device is available in a DO-204AC package, which is a leaded package. The SA20A/54 is not RoHS compliant.
Vishay SA20A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA20A/54 to view detailed technical specifications.
No datasheet is available for this part.