The SA20A-E3/1 is a unidirectional surge protector diode with a clamping voltage of 32.4V and a reverse breakdown voltage of 22.2V. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 1mA. The device is packaged in a DO-204AC package and is available in bulk quantities of 4000. It is designed for use in power distribution applications.
Vishay SA20A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| Series | SA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA20A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.