Vishay SA22A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SA |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA22A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.