
The SA22AHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 24.4V and a maximum clamping voltage of 35.5V. It is available in a DO-204AC package and is designed for through hole mounting. The diode can withstand a maximum surge current of 14.1A and a peak pulse power of 500W. The operating temperature range is -55°C to 175°C. The SA22AHE3/73 is compliant with AEC-Q101 and is suitable for automotive applications.
Vishay SA22AHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.1A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA22AHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
