The SA22C/4 is a transient voltage suppressor from Vishay with a clamping voltage of 39.4V and a maximum surge current of 22.7A. It operates over a temperature range of -55°C to 175°C and has a peak pulse power of 500W. The device is packaged in a DO-204AC case and is available in quantities of 4000 per reel. The SA22C/4 is not RoHS compliant.
Vishay SA22C/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.7A |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA22C/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.