Bidirectional Transient Voltage Suppressor (TVS) diode offering 22V reverse standoff voltage and 24.4V minimum breakdown voltage. Features a 39.4V clamping voltage, 1µA leakage current, and 500W peak pulse power with a 22.7A peak pulse current. Designed for through-hole mounting with axial termination in a DO-204AC package. Operates across a wide temperature range from -55°C to 175°C.
Vishay SA22C-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.7A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA22C-E3/54 to view detailed technical specifications.
No datasheet is available for this part.