Bidirectional TVS Diode, 500W Peak Pulse Power, 14.1A Peak Pulse Current. Features a 22V Reverse Standoff Voltage and 35.5V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 1uA leakage current. Packaged in a DO-204AC (DO-15) through-hole mount with axial terminations.
Vishay SA22CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA22CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.