The SA24-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 43V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is unidirectional and RoHS compliant. It is supplied on tape and reel in quantities of 4000. The SA24-E3/4 is designed to handle a maximum surge current of 11.6A.
Vishay SA24-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 43V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.6A |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA24-E3/4 to view detailed technical specifications.
No datasheet is available for this part.