
Unidirectional Transient Voltage Suppressor (TVS) diode offering 24V reverse standoff voltage and 26.7V minimum breakdown voltage. Features a 43V clamping voltage, 11.6A peak pulse current capability, and 500W peak pulse power dissipation. Designed for through-hole mounting in a DO-204AC package, operating from -55°C to 175°C. This RoHS compliant component provides robust protection with a low leakage current of 1µA.
Vishay SA24-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 43V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA24-E3/54 to view detailed technical specifications.
No datasheet is available for this part.