
The SA24AE34 is a unidirectional surge suppressor with a clamping voltage of 38.9V and a reverse breakdown voltage of 26.7V. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 12.9A. The device is packaged in a DO-204AC axial package and is available in quantities of 4000. It is lead free and suitable for through-hole mounting.
Vishay SA24AE34 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA24AE34 to view detailed technical specifications.
No datasheet is available for this part.
