The SA26AHE3/73 is a unidirectional Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-204AC package and is suitable for through-hole mounting. It has a maximum reverse leakage current of 1uA and a maximum surge current of 11.9A.
Vishay SA26AHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA26AHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
