
Unidirectional TVS Diode, 500W Peak Pulse Power, 11A Peak Pulse Current, 28V Working Voltage. Features a 31.1V minimum breakdown voltage and 45.4V maximum clamping voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Packaged in a DO-204AC (DO-15) through-hole plastic package, this RoHS compliant component offers robust transient voltage suppression.
Vishay SA28A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA28A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.