The SA28CA/4 is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and axial terminal position. It has a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is packaged in a 2-pin DO-204AC package type, suitable for through-hole mounting.
Vishay SA28CA/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SA28CA/4 to view detailed technical specifications.
No datasheet is available for this part.