Bidirectional TVS Diode, 500W peak pulse power, 11A peak pulse current. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 45.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Packaged in a DO-204AC (DO-15) through-hole plastic package with axial termination, supplied on tape and reel.
Vishay SA28CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA28CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.