Unidirectional surge suppressor for power distribution, featuring a 30V operating supply voltage and a 500W peak pulse power rating. This component offers a 33.3V reverse breakdown voltage and a 48.4V clamping voltage. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The device boasts a low leakage current of 1uA and a maximum surge current capability of 10A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |