
The SA30C-E3/73 is a bidirectional transient voltage suppressor diode with a clamping voltage of 53.5V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC case and is designed to handle a maximum power dissipation of 500W. The diode is RoHS compliant and has a peak pulse power rating of 500W. It can operate over a temperature range of -55°C to 175°C and has a maximum surge current of 9.3A.
Vishay SA30C-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA30C-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.