
The SA30CAHE3/73 is a bidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 175°C. It features a DO-204AC package and is mounted through a hole. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 10A. It is designed for use in automotive applications and meets AEC-Q101 standards.
Vishay SA30CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA30CAHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
