The SA33-E3/54 is a unidirectional Zener diode with a clamping voltage of 59V and a minimum breakdown voltage of 36.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is available in tape and reel packaging with 4000 pieces per reel. It is RoHS compliant and has a peak pulse power of 500W.
Vishay SA33-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA33-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.