Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 33V reverse standoff voltage, with a minimum breakdown voltage of 36.7V and a maximum of 40.6V. Clamping voltage is 53.3V, with a low leakage current of 1µA. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package with axial termination. Operates across a wide temperature range from -55°C to 175°C.
Vishay SA33CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA33CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.