Unidirectional TVS Diode, 500W peak pulse power, 36V reverse standoff voltage, and 40V minimum breakdown voltage. Features a 58.1V clamping voltage and 1µA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) package, this silicon transient voltage suppressor offers a wide operating temperature range from -55°C to 175°C. RoHS compliant and supplied on tape and reel.
Vishay SA36A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA36A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.