
Unidirectional TVS diode for surge suppression, featuring a 36V operating supply voltage and 58.1V clamping voltage. This component offers a 40V minimum breakdown voltage and a low 1uA leakage current. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and handles a peak pulse current of 8.6A with 500W peak pulse power.
Vishay SA36A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA36A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
