Bidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power and 8.6A peak pulse current. Features a 36V reverse standoff voltage, 40V minimum breakdown voltage, and 58.1V clamping voltage. This silicon TVS diode operates from -55°C to 175°C with a low 1µA leakage current. Housed in a DO-204AC (DO-15) plastic package for through-hole mounting, it offers robust protection for electronic circuits.
Vishay SA36CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA36CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.