
Bidirectional TVS Diode for surge suppression, featuring a 36V working voltage and 58.1V clamping voltage. This component offers a 500W peak pulse power rating and 8.6A peak pulse current handling. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C with a low reverse leakage current of 1uA.
Vishay SA36CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| Width | 3.6mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA36CAHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.