The SA40-E3/73 is a unidirectional Zener diode with a clamping voltage of 71.4V and a minimum breakdown voltage of 44.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is suitable for through-hole mounting. It has a leakage current of 1uA and a maximum surge current of 7A.
Vishay SA40-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 71.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA40-E3/73 to view detailed technical specifications.
No datasheet is available for this part.