
Bidirectional TVS Diode for surge suppression, featuring a 40V operating supply voltage and 64.5V clamping voltage. This component offers a 44.4V minimum breakdown voltage and a low 1uA leakage current. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. Delivering 500W peak pulse power and 7.8A peak pulse current, this RoHS compliant device is ideal for power line protection applications.
Vishay SA40CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA40CA-E3/73 to view detailed technical specifications.
No datasheet is available for this part.
