The SA40CAHE3/54 is a DO-204AC bidirectional TVS diode from Vishay, featuring a clamping voltage of 64.5V and a minimum breakdown voltage of 44.4V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum power dissipation of 500W. The device is mounted through a hole and is available in tape and reel packaging with a quantity of 4000 per reel. The SA40CAHE3/54 is RoHS compliant and suitable for use in high-reliability applications.
Vishay SA40CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA40CAHE3/54 to view detailed technical specifications.
No datasheet is available for this part.