Unidirectional TVS Diode, 500W Peak Pulse Power, 7.2A Peak Pulse Current. Features 43V Reverse Standoff Voltage, 69.4V Clamping Voltage, and 47.8V Minimum Breakdown Voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage of 1µA. Packaged in a DO-204AC (DO-15) axial package, suitable for through-hole mounting. RoHS compliant.
Vishay SA43AHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA43AHE3/54 to view detailed technical specifications.
No datasheet is available for this part.