Bidirectional TVS Diode, 500W peak pulse power, 6.9A peak pulse current, 45V reverse standoff voltage, 50V minimum breakdown voltage, and 72.7V clamping voltage. This silicon transient voltage suppressor features a DO-204AC package with axial termination for through-hole mounting. Operating across a temperature range of -55°C to 175°C, it offers 1µA leakage current and is RoHS compliant.
Vishay SA45CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA45CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.