Unidirectional TVS Diode, 500W peak pulse power, 6.5A peak pulse current, and 48V reverse standoff voltage. Features a minimum breakdown voltage of 53.3V and a clamping voltage of 77.4V. Operates within a temperature range of -55°C to 175°C with a low leakage current of 1µA. Packaged in a DO-204AC (DO-15) plastic through-hole package, supplied on tape and reel.
Vishay SA48A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA48A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.