Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surge protection. Features a 500W peak pulse power rating and 6.5A peak pulse current capability. Offers a 48V reverse standoff voltage and a 53.3V minimum breakdown voltage, with a 77.4V clamping voltage. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole axial package, ideal for power line and signal line protection applications.
Vishay SA48CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA48CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
