Unidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 5V reverse standoff voltage and a 500W peak pulse power rating. Offers a clamping voltage of 9.6V and a maximum breakdown voltage of 7.3V. Operates across a temperature range of -55°C to 175°C with a maximum power dissipation of 3W. Packaged in a DO-204AC (DO-15) through-hole configuration, supplied on tape and reel.
Vishay SA5.0-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.6V |
| Clamping Voltage-Max | 9.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Surge Current | 52.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 52.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA5.0-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.