
Unidirectional transient voltage suppressor diode with 500W peak pulse power and 5V reverse standoff voltage. Features a 6.4V minimum breakdown voltage and 7.07V maximum breakdown voltage, with a 9.2V clamping voltage. Operates across a -55°C to 175°C temperature range, handling a 54.3A peak pulse current. Packaged in a DO-204AC (DO-15) through-hole mount with axial termination, this silicon component is RoHS compliant.
Vishay SA5.0A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA5.0A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.