Vishay SA5.0CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.6V |
| Clamping Voltage-Max | 9.2V |
| Direction | Bidirectional |
| Leakage Current | 1.2mA |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA5.0CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.