Bidirectional 500W TVS Diode for transient voltage suppression. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 9.2V clamping voltage. Offers 500W peak pulse power and 54.3A peak pulse current handling. Encased in a DO-204AC (DO-15) axial package for through-hole mounting. Operates across a -55°C to 175°C temperature range and is RoHS compliant.
Vishay SA5.0CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1.2mA |
| Max Surge Current | 54.3A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA5.0CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.