The SA51-E3/73 is a unidirectional Zener diode with a clamping voltage of 91.1V and a minimum breakdown voltage of 56.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is mounted through a hole. It has a peak pulse current of 5.5A and a peak pulse power of 500W.
Vishay SA51-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 91.1V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA51-E3/73 to view detailed technical specifications.
No datasheet is available for this part.