
Bidirectional TVS Diode, 500W peak pulse power, designed for transient voltage suppression. Features a 51V reverse standoff voltage and 6.1A peak pulse current. Offers a clamping voltage range of 82.4V to 91.1V with a maximum breakdown voltage of 69.3V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC (DO-15) plastic package for through-hole mounting, supplied on tape and reel.
Vishay SA51CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 91.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 69.3V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA51CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.