
500W unidirectional TVS diode, featuring a 58V reverse standoff voltage and 64.4V minimum breakdown voltage. This silicon Zener diode offers a 93.6V clamping voltage and a 5.3A peak pulse current capability. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C with a low 1µA leakage current. RoHS compliant and packaged on tape and reel.
Vishay SA58A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA58A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.