
Bidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power and 5.3A peak pulse current. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 93.6V clamping voltage. This silicon TVS diode offers a low 1µA leakage current and operates across a wide temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package, it is supplied on tape and reel.
Vishay SA58CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA58CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.