
The SA6.0CA-E3/23 is a bidirectional transient voltage suppressor diode from Vishay, featuring a clamping voltage of 10.3V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is supplied at 6V. The device is packaged in a DO-204AC case and is compliant with RoHS regulations.
Vishay SA6.0CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48.5A |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA6.0CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.
