The SA6.0HE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 6.67V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and is rated for a maximum surge current of 43.9A and a peak pulse power of 500W. The diode is designed for use in automotive applications and meets the AEC-Q101 standard. It is packaged in a tape and reel format with 2000 units per reel and is suitable for use in power distribution applications.
Vishay SA6.0HE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA6.0HE3/73 to view detailed technical specifications.
No datasheet is available for this part.