Unidirectional surge suppressor with a 6.5V operating supply voltage. Features a 500W peak pulse power rating and 44.7A peak pulse current capability. Breakdown voltage ranges from 7.22V to 7.98V, with a clamping voltage of 11.2V. Housed in a DO-204AC package with axial termination, suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 175°C.
Vishay SA6.5A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 44.7A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA6.5A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.