Unidirectional TVS Diode, 500W Peak Pulse Power, 6.5V Working Voltage. Features 11.2V Max Clamping Voltage and 7.98V Max Breakdown Voltage. Operates from -55°C to 175°C, with 44.7A Peak Pulse Current capability. Packaged in DO-204AC (DO-15) axial package, RoHS compliant.
Vishay SA6.5A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 44.7A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA6.5A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.