Unidirectional TransZorb® surge suppressor with 500W peak pulse power and 43.9A peak pulse current. Features a 60V reverse standoff voltage, 6.67V minimum breakdown voltage, and 11.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Packaged in a DO-204AC case with axial termination for through-hole mounting.
Vishay SA60-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 43.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 6V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA60-E3/73 to view detailed technical specifications.
No datasheet is available for this part.