Unidirectional TVS Diode, 500W Peak Pulse Power, 5.2A Peak Pulse Current. Features a 60V Reverse Standoff Voltage and 66.7V Minimum Breakdown Voltage. Clamping Voltage is 96.8V with a 1uA Leakage Current. Operates from -55°C to 175°C, housed in a DO-204AC (DO-15) package with axial termination for through-hole mounting.
Vishay SA60A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 96.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA60A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.