Vishay SA7.0A/51 technical specifications.
| Pin Count | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 8.19 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SA7.0A/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.