Vishay SA7.0A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 150uA |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 41.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA7.0A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.